Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0603C223K4RECAUTO | |
|---|---|
DigiKey Part Number | C0603C223K4RECAUTO-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0603C223K4RECAUTO |
Description | CAP CER 0603 22NF 16V X7R 10% |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 0.022 µF ±10% 16V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C223K4RECAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±10% | Thickness (Max) 0.034" (0.87mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C223K4RACAUTO | KEMET | 36,975 | 399-C0603C223K4RACAUTOCT-ND | $0.90000 | Parametric Equivalent |
| C0603C223K4RECAUTO7411 | KEMET | 0 | C0603C223K4RECAUTO7411-ND | $0.12988 | Parametric Equivalent |
| C0603S223K4RACAUTO | KEMET | 0 | C0603S223K4RACAUTO-ND | $0.57791 | Parametric Equivalent |
| C0603X223K4RECAUTO | KEMET | 0 | C0603X223K4RECAUTO-ND | $0.16471 | Parametric Equivalent |
| C0603X223K4RECAUTO7411 | KEMET | 0 | C0603X223K4RECAUTO7411-ND | $0.16073 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 12,000 | $0.13320 | $1,598.40 |








