Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N3R9C500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N3R9C500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N3R9C500CT |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A3R9C4T2A | KYOCERA AVX | 0 | 478-04025A3R9C4T2ATR-ND | $0.10484 | Parametric Equivalent |
| 04025U3R9C4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H3R9CHTR-ND | $0.30160 | Parametric Equivalent |
| AC0402CRNPO9BN3R9 | YAGEO | 17,460 | 311-3054-1-ND | $0.82000 | Parametric Equivalent |
| C0402C399C5GACAUTO | KEMET | 0 | C0402C399C5GACAUTO-ND | $0.16732 | Parametric Equivalent |
| GCM1555C1H3R9CA16D | Murata Electronics | 11,085 | 490-14870-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02011 | $201.10 |







