
GCQ1555C1H3R9CB01D | |
|---|---|
DigiKey Part Number | 490-17470-2-ND - Tape & Reel (TR) 490-17470-1-ND - Cut Tape (CT) 490-17470-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCQ1555C1H3R9CB01D |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCQ1555C1H3R9CB01D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GCM1555C1H3R9BA16D | Murata Electronics | 99,215 | 490-16446-1-ND | $0.82000 | Upgrade |
| GCQ1555C1H3R9WB01D | Murata Electronics | 6,353 | 490-GCQ1555C1H3R9WB01DCT-ND | $2.88000 | Upgrade |
| GCM1555C1H3R9CA16D | Murata Electronics | 11,085 | 490-14870-1-ND | $0.82000 | Parametric Equivalent |
| GRT1555C1H3R9CA02D | Murata Electronics | 15,900 | 490-GRT1555C1H3R9CA02DCT-ND | $0.82000 | Parametric Equivalent |
| AC0402CRNPO9BN3R9 | YAGEO | 17,460 | 311-3054-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.56000 | $1.56 |
| 10 | $0.89600 | $8.96 |
| 50 | $0.63640 | $31.82 |
| 100 | $0.55740 | $55.74 |
| 500 | $0.42358 | $211.79 |
| 1,000 | $0.38230 | $382.30 |
| 2,500 | $0.33889 | $847.23 |
| 5,000 | $0.31278 | $1,563.90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.25340 | $2,534.00 |
| 20,000 | $0.23756 | $4,751.20 |
| 30,000 | $0.22963 | $6,888.90 |
| 50,000 | $0.22084 | $11,042.00 |
| 70,000 | $0.21571 | $15,099.70 |
| 100,000 | $0.21076 | $21,076.00 |

