
GCM1555C1H3R9CA16D | |
|---|---|
DigiKey Part Number | 490-14870-2-ND - Tape & Reel (TR) 490-14870-1-ND - Cut Tape (CT) 490-14870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GCM1555C1H3R9CA16D |
Description | CAP CER 3.9PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 3.9 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | GCM1555C1H3R9CA16D Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Ratings AEC-Q200 |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±0.25pF | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.27100 | $2.71 |
| 50 | $0.18080 | $9.04 |
| 100 | $0.15460 | $15.46 |
| 500 | $0.11016 | $55.08 |
| 1,000 | $0.09660 | $96.60 |
| 2,500 | $0.08225 | $205.62 |
| 5,000 | $0.07365 | $368.25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.06468 | $646.80 |
| 20,000 | $0.05904 | $1,180.80 |
| 30,000 | $0.05622 | $1,686.60 |
| 50,000 | $0.05310 | $2,655.00 |
| 70,000 | $0.05127 | $3,588.90 |
| 100,000 | $0.04952 | $4,952.00 |

