Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N3R3B500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N3R3B500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N3R3B500CT |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 04025A3R3B4T2A | KYOCERA AVX | 0 | 478-04025A3R3B4T2ATR-ND | $0.26662 | Parametric Equivalent |
| 04025U3R3B4T2A | KYOCERA AVX | 0 | 478-KAQ05ACG1H3R3BHTR-ND | $0.34117 | Parametric Equivalent |
| AC0402BRNPO9BN3R3 | YAGEO | 46,867 | 13-AC0402BRNPO9BN3R3CT-ND | $0.90000 | Parametric Equivalent |
| AQ0402BRNPO9BN3R3 | YAGEO | 9,543 | 13-AQ0402BRNPO9BN3R3CT-ND | $1.81000 | Parametric Equivalent |
| C0402C339B5GACAUTO | KEMET | 14,267 | 399-C0402C339B5GACAUTOCT-ND | $4.36000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.03765 | $376.50 |










