
AC0402BRNPO9BN3R3 | |
|---|---|
DigiKey Part Number | 13-AC0402BRNPO9BN3R3TR-ND - Tape & Reel (TR) 13-AC0402BRNPO9BN3R3CT-ND - Cut Tape (CT) 13-AC0402BRNPO9BN3R3DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402BRNPO9BN3R3 |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±0.1pF | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.47300 | $4.73 |
| 50 | $0.32960 | $16.48 |
| 100 | $0.28390 | $28.39 |
| 500 | $0.20918 | $104.59 |
| 1,000 | $0.18610 | $186.10 |
| 2,500 | $0.16186 | $404.65 |
| 5,000 | $0.14728 | $736.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.13529 | $1,352.90 |
| 20,000 | $0.12544 | $2,508.80 |
| 30,000 | $0.12051 | $3,615.30 |
| 50,000 | $0.11504 | $5,752.00 |
| 70,000 | $0.11185 | $7,829.50 |
| 100,000 | $0.10877 | $10,877.00 |
| 120,000 | $0.10732 | $12,878.40 |
| 240,000 | $0.10242 | $24,580.80 |
| 250,000 | $0.10216 | $25,540.00 |

