
CBR04C339B5GACAUTO | |
|---|---|
DigiKey Part Number | 399-CBR04C339B5GACAUTOTR-ND - Tape & Reel (TR) 399-CBR04C339B5GACAUTOCT-ND - Cut Tape (CT) 399-CBR04C339B5GACAUTODKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR04C339B5GACAUTO |
Description | CAP CER 3.3PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 3.3 pF ±0.1pF 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR04C339B5GACAUTO Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±0.1pF | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
Temperature Coefficient | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.48000 | $1.48 |
| 10 | $0.82200 | $8.22 |
| 50 | $0.58040 | $29.02 |
| 100 | $0.50640 | $50.64 |
| 500 | $0.38280 | $191.40 |
| 1,000 | $0.34481 | $344.81 |
| 2,500 | $0.30479 | $761.98 |
| 5,000 | $0.28068 | $1,403.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26086 | $2,608.60 |
| 20,000 | $0.24455 | $4,891.00 |
| 30,000 | $0.23639 | $7,091.70 |
| 50,000 | $0.22734 | $11,367.00 |
| 70,000 | $0.22205 | $15,543.50 |
| 100,000 | $0.21696 | $21,696.00 |

