Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MT15N121J500CT | |
|---|---|
DigiKey Part Number | 1292-MT15N121J500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT15N121J500CT |
Description | CAP CER 120PF 50V C0G/NP0 0402 |
Manufacturer Standard Lead Time | 19 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0402JRNPO9BN121 | YAGEO | 11,516 | 13-AC0402JRNPO9BN121CT-ND | $0.82000 | Parametric Equivalent |
| C0402C121J5GACAUTO | KEMET | 30,339 | 399-15786-1-ND | $0.82000 | Parametric Equivalent |
| CGA2B2C0G1H121J050BA | TDK | 38,391 | 445-5597-1-ND | $0.82000 | Parametric Equivalent |
| CGJ2B2C0G1H121J050BA | TDK | 6,994 | 445-8054-1-ND | $1.23000 | Parametric Equivalent |
| CL05C121JB51PNC | Samsung Electro-Mechanics | 61,140 | 1276-1639-1-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02188 | $218.80 |









