
GMT04CG121J50NT10 | |
|---|---|
DigiKey Part Number | 4713-GMT04CG121J50NT10TR-ND - Tape & Reel (TR) 4713-GMT04CG121J50NT10CT-ND - Cut Tape (CT) 4713-GMT04CG121J50NT10DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMT04CG121J50NT10 |
Description | CAP0402 COG 120PF 5% 50V AEC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 120 pF ±5% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±5% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.34500 | $3.45 |
| 50 | $0.23680 | $11.84 |
| 100 | $0.20310 | $20.31 |
| 500 | $0.14668 | $73.34 |
| 1,000 | $0.12949 | $129.49 |
| 2,500 | $0.11142 | $278.55 |
| 5,000 | $0.10055 | $502.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.09161 | $916.10 |
| 20,000 | $0.08427 | $1,685.40 |
| 30,000 | $0.08060 | $2,418.00 |
| 50,000 | $0.07653 | $3,826.50 |
| 70,000 | $0.07415 | $5,190.50 |
| 100,000 | $0.07186 | $7,186.00 |

