Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603B181K500CT | |
|---|---|
DigiKey Part Number | 1292-0603B181K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603B181K500CT |
Description | CAP CER 180PF 50V X7R 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603B181K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0603C181K5RACAUTO | KEMET | 3,878 | 399-C0603C181K5RACAUTOCT-ND | $2.47000 | Parametric Equivalent |
| C0603C181K5RACTU | KEMET | 21,816 | 399-C0603C181K5RACTUCT-ND | $2.30000 | Parametric Equivalent |
| C0603C181K5RALTU | KEMET | 7,187 | 399-C0603C181K5RALTUCT-ND | $3.21000 | Parametric Equivalent |
| CC0603KRX7R9BB181 | YAGEO | 1,571 | 311-4096-1-ND | $0.82000 | Parametric Equivalent |
| GMC10X7R181K50NT | Cal-Chip Electronics, Inc. | 3,950 | 4713-GMC10X7R181K50NTCT-ND | $0.82000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.05213 | $208.52 |





