180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GMC10X7R181K50NT

DigiKey Part Number
4713-GMC10X7R181K50NTTR-ND - Tape & Reel (TR)
4713-GMC10X7R181K50NTCT-ND - Cut Tape (CT)
4713-GMC10X7R181K50NTDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GMC10X7R181K50NT
Description
CAP0603 X7R 1800PF 5% 100V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
GMC10X7R181K50NTCal-Chip Electronics, Inc.3,9504713-GMC10X7R181K50NTCT-ND$0.82000Parametric Equivalent
C0603C181K5RACAUTOKEMET3,878399-C0603C181K5RACAUTOCT-ND$2.47000Parametric Equivalent
C0603C181K5RACTUKEMET21,816399-C0603C181K5RACTUCT-ND$2.30000Parametric Equivalent
C0603C181K5RALTUKEMET7,187399-C0603C181K5RALTUCT-ND$3.21000Parametric Equivalent
CC0603KRX7R9BB181YAGEO2,336311-4096-1-ND$0.82000Parametric Equivalent
In-Stock: 3,950
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.32900$3.29
50$0.22520$11.26
100$0.19400$19.40
500$0.13976$69.88
1,000$0.12316$123.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.09849$393.96
8,000$0.08937$714.96
12,000$0.08481$1,017.72
20,000$0.07974$1,594.80
28,000$0.07679$2,150.12
40,000$0.07395$2,958.00
Manufacturers Standard Package