VJ0603Y181KXACW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.29127
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $0.25439
Datasheet

Similar


Vishay Vitramon
In Stock: 7,169
Unit Price: $4.69000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Similar


Vishay Vitramon
In Stock: 1,665
Unit Price: $1.81000
Datasheet

Similar


Vishay Vitramon
In Stock: 71,551
Unit Price: $2.47000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.70280
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.07938
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.98281
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.69628
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.82391
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.29127
Datasheet

Similar


Vishay Vitramon
In Stock: 10,466
Unit Price: $1.48000
Datasheet
180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y181KXACW1BC

DigiKey Part Number
VJ0603Y181KXACW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y181KXACW1BC
Description
CAP CER 180PF 50V X7R 0603
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
180 pF ±10% 50V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y181KXACW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (45)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603Y181KXBCW1BCVishay Vitramon0VJ0603Y181KXBCW1BC-ND$0.29127Upgrade
VJ0603Y181KXBPW1BCVishay Vitramon0VJ0603Y181KXBPW1BC-ND$0.25439Upgrade
VJ0603A181FXAACVishay Vitramon7,169720-VJ0603A181FXAACCT-ND$4.69000Similar
VJ0603A181FXAAPVishay Vitramon0VJ0603A181FXAAP-ND$3.66467Similar
VJ0603A181FXACW1BCVishay Vitramon1,665720-VJ0603A181FXACW1BCCT-ND$1.81000Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.20599$823.96
Manufacturers Standard Package