VJ0603Y181KXBCW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.70280
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $1.07938
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.98281
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.85579
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $2.82391
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.88254
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.79903
Datasheet

Similar


Vishay Vitramon
In Stock: 101,686
Unit Price: $2.55000
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.52315
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.20301
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.25311
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.47882
Datasheet

Similar


Vishay Vitramon
In Stock: 0
Unit Price: $0.46979
Datasheet
180 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603Y181KXBCW1BC

DigiKey Part Number
VJ0603Y181KXBCW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603Y181KXBCW1BC
Description
CAP CER 180PF 100V X7R 0603
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
180 pF ±10% 100V Ceramic Capacitor X7R 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603Y181KXBCW1BC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
0603 (1608 Metric)
Capacitance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
±10%
Thickness (Max)
0.034" (0.87mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (26)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
VJ0603A181FXBACVishay Vitramon0VJ0603A181FXBAC-ND$3.70280Similar
VJ0603A181FXBAPVishay Vitramon0VJ0603A181FXBAP-ND$3.66467Similar
VJ0603A181FXBCW1BCVishay Vitramon0VJ0603A181FXBCW1BC-ND$1.07938Similar
VJ0603A181FXBPW1BCVishay Vitramon0VJ0603A181FXBPW1BC-ND$0.98281Similar
VJ0603A181GXBACVishay Vitramon0VJ0603A181GXBAC-ND$2.85579Similar
Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.29127$1,165.08
Manufacturers Standard Package