Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

VJ0603A181JXBAP | |
|---|---|
DigiKey Part Number | VJ0603A181JXBAP-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ0603A181JXBAP |
Description | CAP CER 180PF 100V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 180 pF ±5% 100V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ0603A181JXBAP Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±5% | Thickness (Max) 0.038" (0.97mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ0603A181FXBAC | Vishay Vitramon | 0 | VJ0603A181FXBAC-ND | $3.70280 | Upgrade |
| VJ0603A181FXBAP | Vishay Vitramon | 0 | VJ0603A181FXBAP-ND | $3.66467 | Upgrade |
| VJ0603A181GXBAC | Vishay Vitramon | 0 | VJ0603A181GXBAC-ND | $2.85579 | Upgrade |
| VJ0603A181GXBAP | Vishay Vitramon | 0 | VJ0603A181GXBAP-ND | $2.82391 | Upgrade |
| GA0603A181JBBAR31G | Vishay Vitramon | 0 | GA0603A181JBBAR31G-ND | $0.45730 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.52315 | $5,231.50 |




