Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

MG15B103K160CT | |
|---|---|
DigiKey Part Number | 1292-MG15B103K160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MG15B103K160CT |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT15B103K160CT | Walsin Technology Corporation | 0 | 1292-MT15B103K160CTTR-ND | $0.01575 | Parametric Equivalent |
| 0402YC103K4T2A | KYOCERA AVX | 870,015 | 478-KAM05AR71C103KHCT-ND | $2.14000 | Parametric Equivalent |
| AC0402KRX7R7BB103 | YAGEO | 32,129 | 311-3059-1-ND | $0.82000 | Parametric Equivalent |
| C0402C103K4RACAUTO | KEMET | 98,900 | 399-6825-1-ND | $1.23000 | Parametric Equivalent |
| C0402C103K4RACAUTO7411 | KEMET | 0 | 399-C0402C103K4RACAUTO7411TR-ND | $0.15517 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.02237 | $223.70 |










