10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
TAIYO YUDEN MLCCs

EMK105B7103KVHF

DigiKey Part Number
587-EMK105B7103KVHFTR-ND - Tape & Reel (TR)
587-EMK105B7103KVHFCT-ND - Cut Tape (CT)
587-EMK105B7103KVHFDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
EMK105B7103KVHF
Description
CAP CER 10000PF 16V X7R 0402
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
EMK105B7103KVHF Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Mfr
Ratings
AEC-Q200
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0402 (1005 Metric)
Capacitance
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Tolerance
±10%
Thickness (Max)
0.022" (0.55mm)
Voltage - Rated
Base Product Number
Temperature Coefficient
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0402YC103K4T2AKYOCERA AVX870,015478-KAM05AR71C103KHCT-ND$2.14000Parametric Equivalent
AC0402KRX7R7BB103YAGEO32,439311-3059-1-ND$0.82000Parametric Equivalent
C0402C103K4RACAUTOKEMET119,514399-6825-1-ND$1.23000Parametric Equivalent
C0402C103K4RECAUTOKEMET35,055399-17876-1-ND$1.15000Parametric Equivalent
CGJ2B2X7R1C103K050BATDK11,174445-8089-1-ND$0.99000Parametric Equivalent
In-Stock: 18,548
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.25500$2.55
50$0.17100$8.55
100$0.14470$14.47
500$0.10294$51.47
1,000$0.09003$90.03
2,500$0.07649$191.22
5,000$0.06837$341.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10,000$0.06171$617.10
20,000$0.05624$1,124.80
30,000$0.05351$1,605.30
50,000$0.05048$2,524.00
70,000$0.04871$3,409.70
100,000$0.04700$4,700.00
Manufacturers Standard Package