


AC0402KRX7R7BB103 | |
---|---|
DigiKey Part Number | 311-3059-2-ND - Tape & Reel (TR) 311-3059-1-ND - Cut Tape (CT) 311-3059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AC0402KRX7R7BB103 |
Description | CAP CER 10000PF 16V X7R 0402 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10000 pF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | AC0402KRX7R7BB103 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.022" (0.55mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.31300 | $3.13 |
50 | $0.21400 | $10.70 |
100 | $0.18360 | $18.36 |
500 | $0.13220 | $66.10 |
1,000 | $0.11648 | $116.48 |
2,500 | $0.09987 | $249.68 |
5,000 | $0.09078 | $453.90 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | $0.08004 | $800.40 |
20,000 | $0.07500 | $1,500.00 |
30,000 | $0.07163 | $2,148.90 |
50,000 | $0.07008 | $3,504.00 |