Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206N330F101CT | |
|---|---|
DigiKey Part Number  | 1292-1206N330F101CTTR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | 1206N330F101CT  | 
Description  | CAP CER 33PF 100V C0G/NP0 1206  | 
Customer Reference  | |
Detailed Description  | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | 1206N330F101CT Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Not For New Designs  | |
Capacitance  | ||
Tolerance  | ±1%  | |
Voltage - Rated  | ||
Temperature Coefficient  | ||
Operating Temperature  | -55°C ~ 125°C  | |
Features  | -  | |
Ratings  | -  | |
Applications  | ||
Failure Rate  | -  | |
Mounting Type  | ||
Package / Case  | 1206 (3216 Metric)  | |
Size / Dimension  | 0.126" L x 0.063" W (3.20mm x 1.60mm)  | |
Height - Seated (Max)  | -  | |
Thickness (Max)  | 0.035" (0.90mm)  | |
Lead Spacing  | -  | |
Lead Style  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 4,000 | $0.35008 | $1,400.32 | 



