
GMC31CG330F100NT | |
|---|---|
DigiKey Part Number | 4713-GMC31CG330F100NTTR-ND - Tape & Reel (TR) 4713-GMC31CG330F100NTCT-ND - Cut Tape (CT) 4713-GMC31CG330F100NTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | GMC31CG330F100NT |
Description | CAP1206 COG 33PF 1% 100V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 pF ±1% 100V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 10 | $3.38700 | $33.87 |
| 50 | $2.58000 | $129.00 |
| 100 | $2.33080 | $233.08 |
| 500 | $1.91018 | $955.09 |
| 1,000 | $1.78020 | $1,780.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $1.58521 | $6,340.84 |
| 8,000 | $1.51275 | $12,102.00 |
| 12,000 | $1.47644 | $17,717.28 |
| 20,000 | $1.43619 | $28,723.80 |
| 28,000 | $1.41267 | $39,554.76 |
| 40,000 | $1.39002 | $55,600.80 |

