Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B561K500CT | |
|---|---|
DigiKey Part Number | 1292-1206B561K500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B561K500CT |
Description | CAP CER 560PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B561K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C561K5RACTU | KEMET | 3,015 | 399-15125-1-ND | $3.29000 | Parametric Equivalent |
| CML1206X7R561KT50V | Stackpole Electronics Inc | 0 | 738-CML1206X7R561KT50V-ND | $0.24695 | Parametric Equivalent |
| VJ1206Y561KXACW1BC | Vishay Vitramon | 0 | VJ1206Y561KXACW1BC-ND | $0.76236 | Parametric Equivalent |
| VJ1206Y561KXAPW1BC | Vishay Vitramon | 0 | VJ1206Y561KXAPW1BC-ND | $0.68726 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15958 | $638.32 |




