Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

VJ1206Y561KXACW1BC | |
|---|---|
DigiKey Part Number | VJ1206Y561KXACW1BC-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VJ1206Y561KXACW1BC |
Description | CAP CER 560PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | VJ1206Y561KXACW1BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VJ1206Y561JXACW1BC | Vishay Vitramon | 0 | VJ1206Y561JXACW1BC-ND | $1.88211 | Upgrade |
| VJ1206Y561JXAPW1BC | Vishay Vitramon | 0 | VJ1206Y561JXAPW1BC-ND | $1.68817 | Upgrade |
| VJ1206Y561JXBCW1BC | Vishay Vitramon | 0 | VJ1206Y561JXBCW1BC-ND | $1.97318 | Upgrade |
| VJ1206Y561JXBPW1BC | Vishay Vitramon | 0 | VJ1206Y561JXBPW1BC-ND | $1.77138 | Upgrade |
| VJ1206Y561KXBCW1BC | Vishay Vitramon | 0 | VJ1206Y561KXBCW1BC-ND | $0.79794 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.76236 | $3,049.44 |


