
C1206C561K5RACTU | |
|---|---|
DigiKey Part Number | 399-15125-2-ND - Tape & Reel (TR) 399-15125-1-ND - Cut Tape (CT) 399-15125-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561K5RACTU |
Description | CAP CER 560PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561K5RACTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.88mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1206C561J1GACTU | KEMET | 1,448 | 399-14697-1-ND | $3.70000 | Similar |
| C1206C561J2GACTU | KEMET | 1,495 | 399-C1206C561J2GACTUCT-ND | $4.28000 | Similar |
| C1206C561J5GACTU | KEMET | 30,115 | 399-C1206C561J5GACTUCT-ND | $3.37000 | Similar |
| C1206C561K5GACTU | KEMET | 10,019 | 399-C1206C561K5GACTUCT-ND | $3.29000 | Similar |
| CC1206KRX7R9BB561 | YAGEO | 2,116 | 311-1168-1-ND | $1.89000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $1.94800 | $19.48 |
| 50 | $1.43540 | $71.77 |
| 100 | $1.27930 | $127.93 |
| 500 | $1.01502 | $507.51 |
| 1,000 | $0.93347 | $933.47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.81118 | $3,244.72 |
| 8,000 | $0.76575 | $6,126.00 |
| 12,000 | $0.74300 | $8,916.00 |
| 20,000 | $0.71779 | $14,355.80 |
| 28,000 | $0.70306 | $19,685.68 |
| 40,000 | $0.68888 | $27,555.20 |

