


CC1206KRX7R9BB561 | |
|---|---|
DigiKey Part Number | 311-1168-2-ND - Tape & Reel (TR) 311-1168-1-ND - Cut Tape (CT) 311-1168-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC1206KRX7R9BB561 |
Description | CAP CER 560PF 50V X7R 1206 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC1206KRX7R9BB561 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.033" (0.85mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC1206KRX7RYBB561 | YAGEO | 7,878 | 13-CC1206KRX7RYBB561CT-ND | $2.14000 | Upgrade |
| CC1206FRNPO9BN561 | YAGEO | 6,847 | 13-CC1206FRNPO9BN561CT-ND | $3.86000 | Similar |
| CC1206JRNPO0BN561 | YAGEO | 5,354 | 311-4405-1-ND | $2.14000 | Similar |
| CC1206JRNPO9BN561 | YAGEO | 3,940 | 311-4422-1-ND | $1.81000 | Similar |
| C1206C561K5RACTU | KEMET | 3,015 | 399-15125-1-ND | $3.29000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.89000 | $1.89 |
| 10 | $1.11000 | $11.10 |
| 50 | $0.79260 | $39.63 |
| 100 | $0.69720 | $69.72 |
| 500 | $0.53588 | $267.94 |
| 1,000 | $0.48630 | $486.30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.39229 | $1,569.16 |
| 8,000 | $0.36600 | $2,928.00 |
| 12,000 | $0.35284 | $4,234.08 |
| 20,000 | $0.33825 | $6,765.00 |
| 28,000 | $0.32973 | $9,232.44 |
| 40,000 | $0.32153 | $12,861.20 |

