
C1206C561J5GACTU | |
---|---|
DigiKey Part Number | 399-C1206C561J5GACTUTR-ND - Tape & Reel (TR) 399-C1206C561J5GACTUCT-ND - Cut Tape (CT) 399-C1206C561J5GACTUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1206C561J5GACTU |
Description | CAP CER 560PF 50V C0G/NP0 1206 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 560 pF ±5% 50V Ceramic Capacitor C0G, NP0 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1206C561J5GACTU Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 1206 (3216 Metric) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.88mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.20000 | $3.20 |
10 | $1.92100 | $19.21 |
50 | $1.41720 | $70.86 |
100 | $1.08630 | $108.63 |
500 | $0.91372 | $456.86 |
1,000 | $0.83325 | $833.25 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.65384 | $2,615.36 |
8,000 | $0.64851 | $5,188.08 |
12,000 | $0.64573 | $7,748.76 |
20,000 | $0.64258 | $12,851.60 |
28,000 | $0.64068 | $17,939.04 |
40,000 | $0.63882 | $25,552.80 |
48,000 | $0.63792 | $30,620.16 |
96,000 | $0.63482 | $60,942.72 |
100,000 | $0.63465 | $63,465.00 |