Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

1206B153K250CT | |
|---|---|
DigiKey Part Number | 1292-1206B153K250CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 1206B153K250CT |
Description | CAP CER 0.015UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 1206B153K250CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 885012208053 | Würth Elektronik | 11,833 | 732-8104-1-ND | $1.32000 | Parametric Equivalent |
| C1206C153K3REC | KEMET | 0 | C1206C153K3REC-ND | $0.33294 | Parametric Equivalent |
| C1206C153K3REC7210 | KEMET | 0 | C1206C153K3REC7210-ND | $0.19561 | Parametric Equivalent |
| C1206C153K3RECAUTO | KEMET | 0 | C1206C153K3RECAUTO-ND | $0.34888 | Parametric Equivalent |
| C1206C153K3RECAUTO7210 | KEMET | 0 | C1206C153K3RECAUTO7210-ND | $0.33933 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15171 | $606.84 |




