



885012208053 | |
|---|---|
DigiKey Part Number | 732-8104-2-ND - Tape & Reel (TR) 732-8104-1-ND - Cut Tape (CT) 732-8104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012208053 |
Description | CAP CER 0.015UF 25V X7R 1206 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012208053 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.52280 | $26.14 |
| 100 | $0.45550 | $45.55 |
| 500 | $0.34250 | $171.25 |
| 1,000 | $0.30765 | $307.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25565 | $1,022.60 |
| 8,000 | $0.23636 | $1,890.88 |
| 12,000 | $0.22669 | $2,720.28 |
| 20,000 | $0.21600 | $4,320.00 |
| 28,000 | $0.20975 | $5,873.00 |
| 40,000 | $0.20374 | $8,149.60 |

