C1206C153K3RECTU is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33294
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.19561
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.34888
Datasheet

Parametric Equivalent


KEMET
In Stock: 0
Unit Price: $0.33933
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.15171
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 11,833
Unit Price: $1.32000
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.54116
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 0
Unit Price: $0.48271
Datasheet
0.015 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0.015 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Finding the Most Accurate Capacitance Measurement

C1206C153K3RECTU

DigiKey Part Number
399-C1206C153K3RECTUTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1206C153K3RECTU
Description
CAP CER 1206 15NF 25V X7R 10%
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
0.015 µF ±10% 25V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1206C153K3RECTU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Mounting Type
Part Status
Active
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.035" (0.88mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1206C153K3RECKEMET0C1206C153K3REC-ND$0.33294Parametric Equivalent
C1206C153K3REC7210KEMET0C1206C153K3REC7210-ND$0.19561Parametric Equivalent
C1206C153K3RECAUTOKEMET0C1206C153K3RECAUTO-ND$0.34888Parametric Equivalent
C1206C153K3RECAUTO7210KEMET0C1206C153K3RECAUTO7210-ND$0.33933Parametric Equivalent
1206B153K250CTWalsin Technology Corporation01292-1206B153K250CTTR-ND$0.15171Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
8,000$0.20059$1,604.72