0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1206B104K500CT

DigiKey Part Number
1292-1605-2-ND - Tape & Reel (TR)
1292-1605-1-ND - Cut Tape (CT)
1292-1605-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1206B104K500CT
Description
CAP CER 0.1UF 50V X7R 1206
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
0.1 µF ±10% 50V Ceramic Capacitor X7R 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
1206B104K500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC1206KPX7R9BB104YAGEO11,57813-CC1206KPX7R9BB104CT-ND$1.32000Direct
KGM31BR71H104KTKYOCERA AVX58,251478-KGM31BR71H104KTCT-ND$1.23000Direct
C1206C104K5RAC7210KEMET247,380399-C1206C104K5RAC7210CT-ND$0.90000Parametric Equivalent
C1206C104K5RACAUTOKEMET44,151399-7009-1-ND$1.23000Parametric Equivalent
C1206C104K5RACTMKEMET32,398399-7356-1-ND$1.15000Parametric Equivalent
In-Stock: 70,024
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.07000$1.07
10$0.60000$6.00
50$0.41920$20.96
100$0.36420$36.42
500$0.27066$135.33
1,000$0.24188$241.88
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.19890$795.60
8,000$0.18296$1,463.68
12,000$0.17498$2,099.76
20,000$0.16615$3,323.00
28,000$0.16099$4,507.72
40,000$0.15603$6,241.20
Manufacturers Standard Package