
0805N682J500CT | |
|---|---|
DigiKey Part Number | 1292-1597-2-ND - Tape & Reel (TR) 1292-1597-1-ND - Cut Tape (CT) 1292-1597-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805N682J500CT |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805N682J500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805JKNPO9BN682 | YAGEO | 6,751 | 311-1833-1-ND | $3.21000 | Direct |
| KGM21ACG1H682JU | KYOCERA AVX | 995 | 478-KGM21ACG1H682JUCT-ND | $5.02000 | Direct |
| C0805C682J5GEC7210 | KEMET | 10,853 | 399-C0805C682J5GEC7210CT-ND | $2.22000 | Parametric Equivalent |
| C0805C682J5GECTU | KEMET | 1,754 | 399-C0805C682J5GECTUCT-ND | $2.22000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.49000 | $24.50 |
| 100 | $0.42670 | $42.67 |
| 500 | $0.31998 | $159.99 |
| 1,000 | $0.28701 | $287.01 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.23870 | $716.10 |
| 6,000 | $0.21938 | $1,316.28 |
| 9,000 | $0.20970 | $1,887.30 |
| 15,000 | $0.19900 | $2,985.00 |
| 21,000 | $0.19274 | $4,047.54 |
| 30,000 | $0.18672 | $5,601.60 |

