
CC0805JKNPO9BN682 | |
|---|---|
DigiKey Part Number | 311-1833-2-ND - Tape & Reel (TR) 311-1833-1-ND - Cut Tape (CT) 311-1833-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805JKNPO9BN682 |
Description | CAP CER 6800PF 50V C0G/NPO 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805JKNPO9BN682 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $1.93200 | $19.32 |
| 50 | $1.42400 | $71.20 |
| 100 | $1.26860 | $126.86 |
| 500 | $1.00598 | $502.99 |
| 1,000 | $0.92500 | $925.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.78573 | $2,357.19 |
| 6,000 | $0.73915 | $4,434.90 |
| 9,000 | $0.71582 | $6,442.38 |
| 15,000 | $0.68998 | $10,349.70 |
| 21,000 | $0.67487 | $14,172.27 |
| 30,000 | $0.66033 | $19,809.90 |

