
KGM21ACG1H682JU | |
|---|---|
DigiKey Part Number | 478-KGM21ACG1H682JUTR-ND - Tape & Reel (TR) 478-KGM21ACG1H682JUCT-ND - Cut Tape (CT) 478-KGM21ACG1H682JUDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21ACG1H682JU |
Description | CAP CER 6800PF 50V C0G/NP0 0805 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21ACG1H682JU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.01mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805N682J500CT | Walsin Technology Corporation | 99 | 1292-1597-1-ND | $25.00000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 10 | $3.06700 | $30.67 |
| 50 | $2.31840 | $115.92 |
| 100 | $2.08740 | $208.74 |
| 500 | $1.69824 | $849.12 |
| 1,000 | $1.57795 | $1,577.95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $1.42950 | $4,288.50 |
| 6,000 | $1.35685 | $8,141.10 |
| 9,000 | $1.32046 | $11,884.14 |
| 15,000 | $1.28013 | $19,201.95 |
| 21,000 | $1.25655 | $26,387.55 |
| 30,000 | $1.23387 | $37,016.10 |

