0805-(2012-Metric)-1,40mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N682J500CT

DigiKey Part Number
1292-1597-2-ND - Tape & Reel (TR)
1292-1597-1-ND - Cut Tape (CT)
1292-1597-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N682J500CT
Description
CAP CER 6800PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
6800 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N682J500CT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.053" (1.35mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 6,314
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.15000$1.15
10$0.66500$6.65
50$0.46640$23.32
100$0.40640$40.64
500$0.30430$152.15
1,000$0.27302$273.02
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$0.23117$693.51
6,000$0.19399$1,163.94
9,000$0.18421$1,657.89
15,000$0.17866$2,679.90
21,000$0.17793$3,736.53
30,000$0.17293$5,187.90
36,000$0.17260$6,213.60
72,000$0.17142$12,342.24
75,000$0.17112$12,834.00
Manufacturers Standard Package