2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0805N222J500CT

DigiKey Part Number
1292-1593-2-ND - Tape & Reel (TR)
1292-1593-1-ND - Cut Tape (CT)
1292-1593-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805N222J500CT
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0805N222J500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±5%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CC0805JFNPO9BN222YAGEO19,90013-CC0805JFNPO9BN222CT-ND$1.97000Direct
885012007065Würth Elektronik504732-7860-1-ND$1.32000Parametric Equivalent
C0805C222J5GAC7210KEMET24,091399-C0805C222J5GAC7210CT-ND$4.03000Parametric Equivalent
C0805C222J5GACAUTOKEMET20,690399-15891-1-ND$4.28000Parametric Equivalent
C0805C222J5GACAUTO7210KEMET12,700399-C0805C222J5GACAUTO7210CT-ND$4.28000Parametric Equivalent
In-Stock: 3,701
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.46000$4.60
50$0.31900$15.95
100$0.27540$27.54
500$0.20176$100.88
1,000$0.17915$179.15
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.14092$563.68
8,000$0.12870$1,029.60
12,000$0.12259$1,471.08
20,000$0.11582$2,316.40
28,000$0.11187$3,132.36
40,000$0.10807$4,322.80
Manufacturers Standard Package