2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
@askLorandt explains: Filter comparison for DC/DC converter
WEbinar Powered by Digi-Key: Single Pair Ethernet

885012007065

DigiKey Part Number
732-7860-2-ND - Tape & Reel (TR)
732-7860-1-ND - Cut Tape (CT)
732-7860-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
885012007065
Description
CAP CER 2200PF 50V C0G/NP0 0805
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
2200 pF ±5% 50V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
885012007065 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Active
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±5%
Thickness (Max)
0.035" (0.90mm)
Voltage - Rated
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
0805N222J500CTWalsin Technology Corporation3,7011292-1593-1-ND$0.82000Parametric Equivalent
C0805C222J5GAC7210KEMET24,091399-C0805C222J5GAC7210CT-ND$4.03000Parametric Equivalent
C0805C222J5GACAUTOKEMET20,690399-15891-1-ND$4.28000Parametric Equivalent
C0805C222J5GACAUTO7210KEMET12,700399-C0805C222J5GACAUTO7210CT-ND$4.28000Parametric Equivalent
C0805C222J5GACTUKEMET36,798399-C0805C222J5GACTUCT-ND$4.03000Parametric Equivalent
In-Stock: 504
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$1.32000$1.32
10$0.73200$7.32
50$0.51300$25.65
100$0.44640$44.64
500$0.33560$167.80
1,000$0.30132$301.32
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.25016$1,000.64
8,000$0.23119$1,849.52
12,000$0.22169$2,660.28
20,000$0.21117$4,223.40
28,000$0.20502$5,740.56
40,000$0.19910$7,964.00
Manufacturers Standard Package