
0805B683K500CT | |
|---|---|
DigiKey Part Number | 1292-1588-2-ND - Tape & Reel (TR) 1292-1588-1-ND - Cut Tape (CT) 1292-1588-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B683K500CT |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B683K500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KRX7R9BB683 | YAGEO | 3,511 | 311-3394-1-ND | $1.07000 | Direct |
| KGM21NR71H683KT | KYOCERA AVX | 21,848 | 478-KGM21NR71H683KTCT-ND | $1.15000 | Direct |
| 885012207097 | Würth Elektronik | 9,539 | 732-8079-1-ND | $0.90000 | Parametric Equivalent |
| VJ0805Y683KXACW1BC | Vishay Vitramon | 2,163 | 720-1842-1-ND | $1.73000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.23800 | $2.38 |
| 50 | $0.16120 | $8.06 |
| 100 | $0.13730 | $13.73 |
| 500 | $0.09684 | $48.42 |
| 1,000 | $0.08468 | $84.68 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.06433 | $257.32 |
| 8,000 | $0.05777 | $462.16 |
| 12,000 | $0.05449 | $653.88 |
| 20,000 | $0.05085 | $1,017.00 |
| 28,000 | $0.04873 | $1,364.44 |
| 40,000 | $0.04669 | $1,867.60 |

