


CC0805KRX7R9BB683 | |
|---|---|
DigiKey Part Number | 311-3394-2-ND - Tape & Reel (TR) 311-3394-1-ND - Cut Tape (CT) 311-3394-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KRX7R9BB683 |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KRX7R9BB683 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805B683K500CT | Walsin Technology Corporation | 155 | 1292-1588-1-ND | $0.82000 | Direct |
| C0805C683K5RACTU | KEMET | 6,535 | 399-C0805C683K5RACTUCT-ND | $1.48000 | Direct |
| KGM21NR71H683KT | KYOCERA AVX | 21,848 | 478-KGM21NR71H683KTCT-ND | $1.15000 | Direct |
| VJ0805Y683KXACW1BC | Vishay Vitramon | 2,163 | 720-1842-1-ND | $1.73000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.07000 | $1.07 |
| 10 | $0.59200 | $5.92 |
| 50 | $0.40940 | $20.47 |
| 100 | $0.35520 | $35.52 |
| 500 | $0.26358 | $131.79 |
| 1,000 | $0.23546 | $235.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.18416 | $736.64 |
| 8,000 | $0.16930 | $1,354.40 |
| 12,000 | $0.16187 | $1,942.44 |
| 20,000 | $0.15364 | $3,072.80 |
| 28,000 | $0.14883 | $4,167.24 |
| 40,000 | $0.14421 | $5,768.40 |

