
KGM21NR71H683KT | |
---|---|
DigiKey Part Number | 478-KGM21NR71H683KTTR-ND - Tape & Reel (TR) 478-KGM21NR71H683KTCT-ND - Cut Tape (CT) 478-KGM21NR71H683KTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | KGM21NR71H683KT |
Description | CAP CER 0.068UF 50V X7R 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 0.068 µF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | KGM21NR71H683KT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.01mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $1.07000 | $1.07 |
10 | $0.60800 | $6.08 |
50 | $0.42200 | $21.10 |
100 | $0.36620 | $36.62 |
500 | $0.27276 | $136.38 |
1,000 | $0.24411 | $244.11 |
Quantity | Unit Price | Ext Price |
---|---|---|
4,000 | $0.17775 | $711.00 |
8,000 | $0.16719 | $1,337.52 |
12,000 | $0.16624 | $1,994.88 |
20,000 | $0.16516 | $3,303.20 |
28,000 | $0.16451 | $4,606.28 |
40,000 | $0.16168 | $6,467.20 |
48,000 | $0.15929 | $7,645.92 |
96,000 | $0.15124 | $14,519.04 |
100,000 | $0.15081 | $15,081.00 |