
0805B224K160CT | |
---|---|
DigiKey Part Number | 1292-1572-2-ND - Tape & Reel (TR) 1292-1572-1-ND - Cut Tape (CT) 1292-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B224K160CT |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B224K160CT Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.053" (1.35mm) | |
Lead Spacing | - | |
Lead Style | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $0.82000 | $0.82 |
10 | $0.41900 | $4.19 |
50 | $0.28740 | $14.37 |
100 | $0.24720 | $24.72 |
500 | $0.18080 | $90.40 |
1,000 | $0.16036 | $160.36 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $0.12790 | $383.70 |
6,000 | $0.11397 | $683.82 |
9,000 | $0.08871 | $798.39 |
15,000 | $0.08367 | $1,255.05 |
21,000 | $0.08327 | $1,748.67 |
30,000 | $0.07857 | $2,357.10 |
36,000 | $0.07839 | $2,822.04 |
72,000 | $0.07776 | $5,598.72 |