



885012207047 | |
|---|---|
DigiKey Part Number | 732-7660-2-ND - Tape & Reel (TR) 732-7660-1-ND - Cut Tape (CT) 732-7660-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 885012207047 |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 885012207047 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.053" (1.35mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805B224K160CT | Walsin Technology Corporation | 1,600 | 1292-1572-1-ND | $0.82000 | Parametric Equivalent |
| VJ0805Y224KXJTW1BC | Vishay Vitramon | 1,147 | 720-VJ0805Y224KXJTW1BCCT-ND | $2.14000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.64900 | $6.49 |
| 50 | $0.45220 | $22.61 |
| 100 | $0.39220 | $39.22 |
| 500 | $0.29252 | $146.26 |
| 1,000 | $0.26194 | $261.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.21795 | $653.85 |
| 6,000 | $0.19992 | $1,199.52 |
| 9,000 | $0.19090 | $1,718.10 |
| 15,000 | $0.18092 | $2,713.80 |
| 21,000 | $0.17509 | $3,676.89 |
| 30,000 | $0.16948 | $5,084.40 |


