
NCL30386A2DR2G | |
|---|---|
DigiKey Part Number | 488-NCL30386A2DR2GTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | NCL30386A2DR2G |
Description | IC LED DRVR CTRL PWM 500MA 9SOIC |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | LED Driver IC 1 Output DC DC Controller Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) Analog, PWM Dimming 500mA 9-SOIC |
Datasheet | Datasheet |
Category | Voltage - Output 8V ~ 14V |
Manufacturer onsemi | Current - Output / Channel 500mA |
Packaging Tape & Reel (TR) | Dimming Analog, PWM |
Part Status Active | Applications LED Lighting |
Type DC DC Controller | Operating Temperature -40°C ~ 125°C (TJ) |
Topology Flyback, SEPIC, Step-Down (Buck), Step-Up (Boost) | Mounting Type Surface Mount |
Internal Switch(s) No | Package / Case 10-SOP (0.154", 3.90mm Width), 9 Leads |
Number of Outputs 1 | Supplier Device Package 9-SOIC |
Voltage - Supply (Min) 8.6V | Base Product Number |
Voltage - Supply (Max) 30V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,500 | $4.85174 | $12,129.35 |




