


CC0805KPX7R7BB224 | |
|---|---|
DigiKey Part Number | 13-CC0805KPX7R7BB224TR-ND - Tape & Reel (TR) 13-CC0805KPX7R7BB224CT-ND - Cut Tape (CT) 13-CC0805KPX7R7BB224DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0805KPX7R7BB224 |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0805KPX7R7BB224 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.037" (0.95mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.23000 | $1.23 |
| 10 | $0.69900 | $6.99 |
| 50 | $0.48680 | $24.34 |
| 100 | $0.42340 | $42.34 |
| 500 | $0.31734 | $158.67 |
| 1,000 | $0.28471 | $284.71 |
| 2,500 | $0.25026 | $625.65 |
| 5,000 | $0.22953 | $1,147.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.19426 | $2,913.90 |
| 30,000 | $0.18235 | $5,470.50 |
| 45,000 | $0.17639 | $7,937.55 |
| 75,000 | $0.16978 | $12,733.50 |
| 105,000 | $0.16592 | $17,421.60 |
| 150,000 | $0.16221 | $24,331.50 |

