
0805B224K160CT | |
|---|---|
DigiKey Part Number | 1292-1572-2-ND - Tape & Reel (TR) 1292-1572-1-ND - Cut Tape (CT) 1292-1572-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0805B224K160CT |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±10% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B224K160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CC0805KPX7R7BB224 | YAGEO | 26,629 | 13-CC0805KPX7R7BB224CT-ND | $25.00000 | Direct |
| KGM21AR71C224KU | KYOCERA AVX | 18,853 | 478-KGM21AR71C224KUCT-ND | $35.00000 | Direct |
| 885012207047 | Würth Elektronik | 342 | 732-7660-1-ND | $23.00000 | Parametric Equivalent |
| VJ0805Y224KXJTW1BC | Vishay Vitramon | 1,147 | 720-VJ0805Y224KXJTW1BCCT-ND | $43.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.44400 | $4.44 |
| 50 | $0.30260 | $15.13 |
| 100 | $0.26060 | $26.06 |
| 500 | $0.19008 | $95.04 |
| 1,000 | $0.16854 | $168.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.12234 | $367.02 |
| 6,000 | $0.11085 | $665.10 |
| 9,000 | $0.10511 | $945.99 |
| 15,000 | $0.09875 | $1,481.25 |
| 21,000 | $0.09503 | $1,995.63 |
| 30,000 | $0.09146 | $2,743.80 |

