Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0805B224J160CT | |
|---|---|
DigiKey Part Number | 1292-0805B224J160CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0805B224J160CT |
Description | CAP CER 0.22UF 16V X7R 0805 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0805B224J160CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±5% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.053" (1.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0805J0160224JDT | Knowles Syfer | 0 | 0805J0160224JDT-ND | $9.03269 | Parametric Equivalent |
| 0805J0160224JXT | Knowles Syfer | 0 | 0805J0160224JXT-ND | $7.20025 | Parametric Equivalent |
| 0805Y0160224JDT | Knowles Syfer | 0 | 0805Y0160224JDT-ND | $9.42935 | Parametric Equivalent |
| C0805C224J4REC | KEMET | 0 | C0805C224J4REC-ND | $0.47322 | Parametric Equivalent |
| C0805C224J4REC7210 | KEMET | 0 | C0805C224J4REC7210-ND | $0.30679 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $0.15199 | $455.97 |





