Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



C0805C224J4RECTU | |
|---|---|
DigiKey Part Number | 399-C0805C224J4RECTUTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C0805C224J4RECTU |
Description | CAP CER 0805 220NF 16V X7R 5% |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 0.22 µF ±5% 16V Ceramic Capacitor X7R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0805C224J4RECTU Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Active | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±5% | Thickness (Max) 0.055" (1.40mm) |
Voltage - Rated | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C0805C224J4REC | KEMET | 0 | C0805C224J4REC-ND | $0.47322 | Parametric Equivalent |
| C0805C224J4REC7210 | KEMET | 0 | C0805C224J4REC7210-ND | $0.30679 | Parametric Equivalent |
| C0805C224J4RECAUTO | KEMET | 0 | C0805C224J4RECAUTO-ND | $0.55484 | Parametric Equivalent |
| C0805C224J4RECAUTO7210 | KEMET | 8,152 | 399-C0805C224J4RECAUTO7210CT-ND | $2.47000 | Parametric Equivalent |
| C0805X224J4REC7210 | KEMET | 0 | C0805X224J4REC7210-ND | $0.48621 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33078 | $1,653.90 |






