Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

0603N681F500CT | |
|---|---|
DigiKey Part Number | 1292-0603N681F500CTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 0603N681F500CT |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 0603N681F500CT Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±1% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.034" (0.87mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AC0603FRNPO9BN681 | YAGEO | 0 | 13-AC0603FRNPO9BN681TR-ND | $0.44242 | Parametric Equivalent |
| C0603C681F5GACAUTO | KEMET | 3,280 | 399-20397-1-ND | $9.95000 | Parametric Equivalent |
| C0603C681F5GACTU | KEMET | 35,524 | 399-C0603C681F5GACTUCT-ND | $9.87000 | Parametric Equivalent |
| C1608C0G1H681F080AA | TDK | 1,664 | 445-7035-1-ND | $6.74000 | Parametric Equivalent |
| CC0603FRNPO9BN681 | YAGEO | 1,083 | 311-3905-1-ND | $1.89000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.20782 | $831.28 |









