
C0603C681F5GACAUTO | |
|---|---|
DigiKey Part Number | 399-20397-2-ND - Tape & Reel (TR) 399-20397-1-ND - Cut Tape (CT) 399-20397-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603C681F5GACAUTO |
Description | CAP CER 680PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603C681F5GACAUTO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±1% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | AEC-Q200 | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.034" (0.87mm) | |
Lead Spacing | - | |
Lead Style | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $9.38000 | $9.38 |
| 10 | $5.31900 | $53.19 |
| 50 | $4.37780 | $218.89 |
| 100 | $4.10210 | $410.21 |
| 500 | $3.69336 | $1,846.68 |
| 1,000 | $3.48246 | $3,482.46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $3.16601 | $12,664.04 |
| 8,000 | $2.83772 | $22,701.76 |
| 12,000 | $2.82046 | $33,845.52 |
| 20,000 | $2.81038 | $56,207.60 |
| 28,000 | $2.79599 | $78,287.72 |

