VJ0603A681FXAPW1BC is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $1.22775
Datasheet

Upgrade


Vishay Vitramon
In Stock: 0
Unit Price: $3.66467
Datasheet

Parametric Equivalent


Vishay Vitramon
In Stock: 3,850
Unit Price: $2.96000
Datasheet

Direct


KYOCERA AVX
In Stock: 22,755
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Walsin Technology Corporation
In Stock: 0
Unit Price: $0.20782
Datasheet

Parametric Equivalent


YAGEO
In Stock: 0
Unit Price: $0.44242
Datasheet

Parametric Equivalent


KEMET
In Stock: 3,280
Unit Price: $9.95000
Datasheet

Parametric Equivalent


KEMET
In Stock: 36,831
Unit Price: $9.87000
Datasheet

Parametric Equivalent


TDK
In Stock: 2,164
Unit Price: $6.74000
Datasheet

Parametric Equivalent


YAGEO
In Stock: 2,433
Unit Price: $1.89000
Datasheet

Parametric Equivalent


Samsung Electro-Mechanics
In Stock: 0
Unit Price: $0.00000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 4,068
Unit Price: $2.88000
Datasheet

Parametric Equivalent


Murata Electronics
In Stock: 0
Unit Price: $0.59368
Datasheet

Parametric Equivalent


Cal-Chip Electronics, Inc.
In Stock: 11,945
Unit Price: $1.73000
Datasheet
680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ0603A681FXAPW1BC

DigiKey Part Number
VJ0603A681FXAPW1BC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
VJ0603A681FXAPW1BC
Description
CAP CER 680PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
680 pF ±1% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
VJ0603A681FXAPW1BC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±1%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.034" (0.87mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in HKD
Tape & Reel (TR)
QuantityUnit PriceExt Price
15,000$0.61486$9,222.90
Manufacturers Standard Package