5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

0603N5R0C500CT

DigiKey Part Number
1292-1537-2-ND - Tape & Reel (TR)
1292-1537-1-ND - Cut Tape (CT)
1292-1537-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0603N5R0C500CT
Description
CAP CER 5PF 50V C0G/NP0 0603
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
0603N5R0C500CT Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.034" (0.87mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
06035A5R0CAT2AKYOCERA AVX26,071478-12708-1-ND$0.82000Direct
AC0603CRNPO9BN5R0YAGEO2,89013-AC0603CRNPO9BN5R0CT-ND$1.15000Parametric Equivalent
AQ0603CRNPO9BN5R0YAGEO3,74013-AQ0603CRNPO9BN5R0CT-ND$1.81000Parametric Equivalent
C1608C0G1H050C080AATDK41,649445-5033-1-ND$0.90000Parametric Equivalent
CBR06C509C5GACKEMET12,676399-17324-1-ND$1.32000Parametric Equivalent
In-Stock: 3,558
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.19700$1.97
50$0.12980$6.49
100$0.11100$11.10
500$0.07762$38.81
1,000$0.06742$67.42
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000$0.05237$209.48
8,000$0.04680$374.40
12,000$0.04403$528.36
20,000$0.04095$819.00
28,000$0.03916$1,096.48
40,000$0.03743$1,497.20
Manufacturers Standard Package