
CBR06C509C5GAC | |
|---|---|
DigiKey Part Number | 399-17324-2-ND - Tape & Reel (TR) 399-17324-1-ND - Cut Tape (CT) 399-17324-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CBR06C509C5GAC |
Description | CAP CER 5PF 50V C0G/NP0 0603 |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CBR06C509C5GAC Models |
Category | Operating Temperature -55°C ~ 125°C |
Mfr | Features High Q, Low Loss, Ultra Low ESR |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0603 (1608 Metric) |
Capacitance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance ±0.25pF | Thickness (Max) 0.035" (0.90mm) |
Voltage - Rated | Base Product Number |
Temperature Coefficient |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.32000 | $1.32 |
| 10 | $0.74000 | $7.40 |
| 50 | $0.51800 | $25.90 |
| 100 | $0.45140 | $45.14 |
| 500 | $0.33938 | $169.69 |
| 1,000 | $0.30485 | $304.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.25320 | $1,012.80 |
| 8,000 | $0.23406 | $1,872.48 |
| 12,000 | $0.22447 | $2,693.64 |
| 20,000 | $0.21385 | $4,277.00 |
| 28,000 | $0.20765 | $5,814.20 |
| 40,000 | $0.20168 | $8,067.20 |

