

C1608C0G1H050C080AA | |
|---|---|
DigiKey Part Number | 445-5033-2-ND - Tape & Reel (TR) 445-5033-1-ND - Cut Tape (CT) 445-5033-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H050C080AA |
Description | CAP CER 5PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 5 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H050C080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±0.25pF | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H050C080AA | TDK | 6,377 | 445-14048-1-ND | $1.40000 | Direct |
| C1608C0G2A050C080AA | TDK | 8,344 | 445-13997-1-ND | $1.15000 | Upgrade |
| C1608NP02A050C080AA | TDK | 11,461 | 445-14099-1-ND | $1.56000 | Upgrade |
| 06035A5R0CAT2A | KYOCERA AVX | 25,851 | 478-12708-1-ND | $0.82000 | Direct |
| CC0603CRNPO9BN5R0 | YAGEO | 41,650 | 311-1054-1-ND | $0.82000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.50200 | $5.02 |
| 50 | $0.34540 | $17.27 |
| 100 | $0.29840 | $29.84 |
| 500 | $0.21952 | $109.76 |
| 1,000 | $0.19518 | $195.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | $0.15446 | $617.84 |
| 8,000 | $0.14144 | $1,131.52 |
| 12,000 | $0.13492 | $1,619.04 |
| 20,000 | $0.12770 | $2,554.00 |
| 28,000 | $0.12348 | $3,457.44 |
| 40,000 | $0.11943 | $4,777.20 |

